Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT-SI 50 :: Active differential probe 50 MHz/x10/±1%


TT-SI 50

  • Product Description
  • Technical information
  • General
    • Type
    • Active differential probe
    • Design
    • Division: x10 / 50 MHz bandwidth
    • Technology
    • Teilung: x10
    • Model
    • aktiv
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Accuracy: ± 1%
  • Packaging
    • Packaging
    • Einzelverpackung

High-precision active differential probe.

• Bandwidth: 50 MHz
• Division factor: x10
• Accuracy: ± 1%
• Input impedance: 1.6 MO, 7 pF

Only connect to earthed oscilloscopes!

Input voltage
• Differential mode: ±70 V (DC + peak AC)/70 Vrms
• Common mode: ±700 V (DC + peak AC)/600 Vrms
• Absolute max. voltage: ±700 V (DC + peak AC)/600 Vrms CAT I



Manufacturer : TESTEC
Factory number : TT-SI 50
Package weight : 1.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Active differential probe
    • Design
    • Division: x10 / 50 MHz bandwidth
    • Technology
    • Teilung: x10
    • Model
    • aktiv
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Accuracy: ± 1%
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual