Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT-HVP 15 HF :: Passive probe 50 MHz, x1000, 15 kV

Item-No.: TT-HVP 15 HF
€228,00




TT-HVP 15 HF

  • Product Description
  • Technical information
  • General
    • Design
    • Division: x1000 / 50 MHz bandwidth
    • Type
    • Passive probe
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • Rise time: 7 ns

• Division factor: x1000 ±1% @ 1 MOhm
• Accuracy: V DC ±6%/V AC ±6% @ 1 kHz
• Input impedance: 100 MO, 1 pF
• Bandwidth: 50 MHz (-3dB)
• Rise time: 7 ns
• Compensation range: 15 - 30 pF
• Max. input voltage: DC 15 kV, AC 10 kVrms, PEAK 30 kV
• Cable length: 2.0 m
• Dimensions (L x W x H): 350 mm x 75 mm x 75 mm
• IEC1010: CAT I



Manufacturer : TESTEC
Factory number : TT-HVP 15 HF
Package weight : 0.487 kg
RoHS : conform
Technical information
  • General
    • Design
    • Division: x1000 / 50 MHz bandwidth
    • Type
    • Passive probe
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • Rise time: 7 ns
Datasheet/manual