0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC MF 312 :: Modular probe 20/250 MHz/x1/x10

Item-No.: TESTEC MF 312
€27,80
Category of goods: 1 = discountable

TESTEC MF 312

  • Product Description
  • Technical information
  • General
    • Type
    • Modular probe 20/250 MHz
    • Design
    • Division: x1/x10 / 20/250 MHz bandwidth
    • Technology
    • Teilung: x1 / x10
    • Model
    • 10 MOhm
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Rise time: 18/1.4 ns
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Modular probe for oscilloscopes,
400 - 600 V, length 1.2 m.

Division: x 1/x 10
Bandwidth: 20/250 MHz
R: Same as oscilloscope/10mOhm
C: 47/15 pF
Rise time: 18/1.4 ns



Manufacturer : TESTEC
Factory number : TT-MF 312
Package weight : 0.086 kg
Technical information
  • General
    • Type
    • Modular probe 20/250 MHz
    • Design
    • Division: x1/x10 / 20/250 MHz bandwidth
    • Technology
    • Teilung: x1 / x10
    • Model
    • 10 MOhm
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Rise time: 18/1.4 ns
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual