Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC MF 212 :: Modular probe 250 MHz/x10

Item-No.: TESTEC MF 212
€22,90
Category of goods: 1 = discountable

TESTEC MF 212

  • Product Description
  • Technical information
  • General
    • Type
    • Modular probe 250 MHz
    • Design
    • Division: x10 / 250 MHz bandwidth
    • Technology
    • Teilung: x10
    • Model
    • 10 MOhm
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Rise time: 1.4 ns
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Modular probe for oscilloscopes,
400 - 600 V, length 1.2 m.

Division: x 10
Bandwidth: 250 MHz
R: 10 MOhm
C: 13.5 pF
Rise time: 1.4 ns



Manufacturer : TESTEC
Factory number : TT-MF 212
Package weight : 0.084 kg
Technical information
  • General
    • Type
    • Modular probe 250 MHz
    • Design
    • Division: x10 / 250 MHz bandwidth
    • Technology
    • Teilung: x10
    • Model
    • 10 MOhm
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Rise time: 1.4 ns
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual