Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC LF 312 :: Modular probe 15/150 MHz/x1/x10

Item-No.: TESTEC LF 312
€19,30
Category of goods: 1 = discountable

TESTEC LF 312

  • Product Description
  • Technical information
  • General
    • Assembly
    • R: as oscilloscope/10 mohm/C: 47/15.5 pF
    • Design
    • Division: x1/x10 / 15/150 MHz bandwidth
    • Type
    • Modular probe 15/150 MHz
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 24/2.3 ns

Modular probe for oscilloscopes,
400 - 600 V, length 1.2 m.

Division: x 1/x 10
Bandwidth: 15/150 MHz
R: Same as oscilloscope/10mOhm
C: 47/15.5 pF
Rise time: 24/2.3 ns



Manufacturer : TESTEC
Factory number : TT-LF 312
Package weight : 0.076 kg
Technical information
  • General
    • Assembly
    • R: as oscilloscope/10 mohm/C: 47/15.5 pF
    • Design
    • Division: x1/x10 / 15/150 MHz bandwidth
    • Type
    • Modular probe 15/150 MHz
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 24/2.3 ns
Datasheet/manual