0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC LF 312-2 :: Double set of 15/150MHz modular probes

Item-No.: TESTEC LF 312-2
€36,50
Category of goods: 1 = discountable

TESTEC LF 312-2

  • Product Description
  • Technical information
  • General
    • Type
    • Double set of 15/150 MHz modular probes
    • Design
    • Division: x1/x10 / 15/150 MHz bandwidth
    • Technology
    • Teilung: x1 / x10
    • Model
    • 10 MOhm
    • Assembly
    • R: as oscilloscope/10 mohm/C: 47/15.5 pF
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Rise time: 24/2.3 ns
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Double set of modular probes for oscilloscopes,
bandwidth up to 150 MHz, 600 V, length 1.2 m.

Division: x1/x10
Bandwidth: 15/150 MHz
R: as with oscilloscope/10 MOhm
C: 47/15.5 pF
Rise time: 24/2.3 ns



Manufacturer : TESTEC
Factory number : 2 X TT-LF 312
Package weight : 0.149 kg
Technical information
  • General
    • Type
    • Double set of 15/150 MHz modular probes
    • Design
    • Division: x1/x10 / 15/150 MHz bandwidth
    • Technology
    • Teilung: x1 / x10
    • Model
    • 10 MOhm
    • Assembly
    • R: as oscilloscope/10 mohm/C: 47/15.5 pF
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Rise time: 24/2.3 ns
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual