Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC LF 212 :: Modular probe 150 MHz/x10

Item-No.: TESTEC LF 212
€17,10
Category of goods: 1 = discountable

TESTEC LF 212

  • Product Description
  • Technical information
  • General
    • Type
    • Modular probe 150 MHz
    • Design
    • Division: x10 / 150 MHz bandwidth
    • Technology
    • Teilung: x10
    • Model
    • 10 MOhm
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Rise time: 2.3 ns
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Modular probe for oscilloscopes,
400 - 600 V, length 1.2 m.

Division: x 10
Bandwidth: 150 MHz
R: 10 MOhm
C: 14 pF
Rise time: 2.3 ns



Manufacturer : TESTEC
Factory number : TT-LF 212
Package weight : 0.074 kg
Technical information
  • General
    • Type
    • Modular probe 150 MHz
    • Design
    • Division: x10 / 150 MHz bandwidth
    • Technology
    • Teilung: x10
    • Model
    • 10 MOhm
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Rise time: 2.3 ns
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual