Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC LF 112 :: Modular probe 25 MHz/x1

Item-No.: TESTEC LF 112
€16,80
Category of goods: 1 = discountable

TESTEC LF 112

  • Product Description
  • Technical information
  • General
    • Assembly
    • R: as oscilloscope/C: 45 pF
    • Design
    • Division: x1 / 25 MHz bandwidth
    • Type
    • Modular probe 25 MHz
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 14 ns

Modular probe for oscilloscopes,
400 - 600 V, length 1.2 m.

Division: x 1
Bandwidth: 25 MHz
R: as with oscilloscope
C: 45 pF
Rise time: 14 ns



Manufacturer : TESTEC
Factory number : TT-LF 112
Package weight : 0.073 kg
Technical information
  • General
    • Assembly
    • R: as oscilloscope/C: 45 pF
    • Design
    • Division: x1 / 25 MHz bandwidth
    • Type
    • Modular probe 25 MHz
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 14 ns
Datasheet/manual