Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC HVP 40 :: High-voltage probe 40 kV/x1000

Item-No.: TESTEC HVP 40
€88,80
Category of goods: 1 = discountable

TESTEC HVP 40

  • Product Description
  • Technical information
  • General
    • Type
    • 40 kV high-voltage probe
    • Design
    • Division: x1000 / 300 Hz bandwidth
    • Technology
    • Teilung: x1000
    • Model
    • 1.1 MOhm
    • Colour
    • schwarz / rot
  • Electrical values
    • Load limit
    • 40000 V
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Einzelverpackung

High-voltage probe for multimeters,
Max. input voltage 40 kV DC, 28 kV ACrms
40 kV AC peak – up to 300 Hz

Division: x1000
R: 1.1 MOhm
C: 1 pF
Temperature coefficient: less than 200 ppm/C
The input impedance of the connected
multimeter must not be less than 10 MOhm.

Cable length: 1 m with 4 mm banana safety
plug.



Manufacturer : TESTEC
Factory number : TT-HVP 40
Package weight : 0.36 kg
Technical information
  • General
    • Type
    • 40 kV high-voltage probe
    • Design
    • Division: x1000 / 300 Hz bandwidth
    • Technology
    • Teilung: x1000
    • Model
    • 1.1 MOhm
    • Colour
    • schwarz / rot
  • Electrical values
    • Load limit
    • 40000 V
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual