Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC HV 250 :: High-voltage probe 2.5 kV/x100


TESTEC HV 250

  • Product Description
  • Technical information
  • General
    • Type
    • 2.5 kV high-voltage probe
    • Design
    • Division: x100 / 300 MHz bandwidth
    • Technology
    • Teilung: x100
    • Model
    • 100 MOhm
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Rise time: 1.2 ns
  • Electrical values
    • Load limit
    • 2500 V
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung

High-voltage probe for oscilloscopes,
Length 1.2 m

Input voltage: 2.5 kV
Division: x100
Bandwidth: 300 MHz
R: 100 MOhm
C: 4 pF
Rise time: 1.2 ns



Manufacturer : TESTEC
Factory number : TT-HV 250
Package weight : 0.082 kg
Technical information
  • General
    • Type
    • 2.5 kV high-voltage probe
    • Design
    • Division: x100 / 300 MHz bandwidth
    • Technology
    • Teilung: x100
    • Model
    • 100 MOhm
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Rise time: 1.2 ns
  • Electrical values
    • Load limit
    • 2500 V
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual