0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC HV 150 :: High-voltage probe 1.5 kV/x100

Item-No.: TESTEC HV 150
€31,80
Category of goods: 1 = discountable

TESTEC HV 150

  • Product Description
  • Technical information
  • General
    • Type
    • 1.5 kV high-voltage probe
    • Design
    • Division: x100 / 300 MHz bandwidth
    • Technology
    • Teilung: x100
    • Model
    • 100 MOhm
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Rise time: 1.2 ns
  • Electrical values
    • Load limit
    • 1500 V
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
High-voltage probe for oscilloscopes,
Length 1.2 m

Input voltage: 1.5 kV
Division: x100
Bandwidth: 300 MHz
R: 100 MOhm
C: 4 pF
Rise time: 1.2 ns



Manufacturer : TESTEC
Factory number : TT-HV 150
Package weight : 0.085 kg
Technical information
  • General
    • Type
    • 1.5 kV high-voltage probe
    • Design
    • Division: x100 / 300 MHz bandwidth
    • Technology
    • Teilung: x100
    • Model
    • 100 MOhm
    • Colour
    • schwarz / rot
  • Specials
    • Specification
    • Rise time: 1.2 ns
  • Electrical values
    • Load limit
    • 1500 V
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual