Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC HF 512 :: HF probe 500MHz/x10

Item-No.: TESTEC HF 512
€117,95
Category of goods: 1 = discountable

TESTEC HF 512

  • Product Description
  • Technical information
  • General
    • Assembly
    • R: 10 M-Ohm / C: 9 pF
    • Design
    • Division: x10 / 500 MHz bandwidth
    • Type
    • HF probe
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 0.7 ns

HF probe for oscilloscopes with 2
HF synchronise points.
200 V, length 1.2 m

Bandwidth: 500 MHz
Division: x10
R: 10 MOhm
C: 9 pF
Rise time: 0.7 ns



Manufacturer : TESTEC
Factory number : TT-HF 512
Package weight : 0.098 kg
Technical information
  • General
    • Assembly
    • R: 10 M-Ohm / C: 9 pF
    • Design
    • Division: x10 / 500 MHz bandwidth
    • Type
    • HF probe
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 0.7 ns
Datasheet/manual