Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC HF 212 :: HF probe 300MHz/x10

Item-No.: TESTEC HF 212
€44,20
Category of goods: 1 = discountable

TESTEC HF 212

  • Product Description
  • Technical information
  • General
    • Assembly
    • R: 10 M-Ohm / C: 13.5 pF
    • Design
    • Division: x10 / 300 MHz bandwidth
    • Type
    • HF probe
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 1.2 ns

HF probe for oscilloscopes with 2
HF synchronise points.
600 V, length 1.2 m

Bandwidth: 300 MHz
Division: x10
R: 10 MOhm
C: 13.5 pF
Rise time: 1.2 ns



Manufacturer : TESTEC
Factory number : TT-HF 212
Package weight : 0.105 kg
Technical information
  • General
    • Assembly
    • R: 10 M-Ohm / C: 13.5 pF
    • Design
    • Division: x10 / 300 MHz bandwidth
    • Type
    • HF probe
  • Measures
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Rise time: 1.2 ns
Datasheet/manual