Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTEC DE 112 :: Demodulator probe

Item-No.: TESTEC DE 112
€36,40
Category of goods: 1 = discountable

TESTEC DE 112

  • Product Description
  • Technical information
  • General
    • Type
    • Demodulator probe
    • Design
    • Bandwidth: 0.1 - 950 MHz
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Input capacitance: 5.0 pF
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Demodulator probe for oscilloscopes.
For displaying the distinctive
modulation frequency (NF) on an HF carrier.
The oscilloscope bandwidth also only
needs the NF frequency to be measured
at higher carrier frequencies.
Length: 1.2 m

Bandwidth: 0.1 - 950 MHz
Max. HF voltage: 50 V~/200 V-
Response voltage: 250 mV
Input capacitance: 5.0 pF



Manufacturer : TESTEC
Factory number : TT-DE 112
Package weight : 0.073 kg
Technical information
  • General
    • Type
    • Demodulator probe
    • Design
    • Bandwidth: 0.1 - 950 MHz
    • Colour
    • schwarz / grün
  • Specials
    • Specification
    • Input capacitance: 5.0 pF
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual