Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SI 9001 :: Differential voltage probe x10/x100


SI 9001

  • Product Description
  • Technical information
  • General
    • Design
    • For oscilloscopes
    • Type
    • Differential voltage probe
  • Measures
    • Height
    • 21 mm
    • Length
    • 170 mm
    • Width
    • 63 mm
  • Specials
    • Specification
    • reduction: x10/x100 +-70V/+-700V

Differential voltage probe for oscilloscopes
Attenuation: x10/x100 ±70 V/±700 V
Bandwidth: 0-25 MHz
Input impedance: 4 mOhm/5.5 pF
Accuracy: +-2%
Dimensions: 170 x 63 x 21 mm
Measuring and monitoring of high differential voltages with the highest safety standards. Allows measurement between any two points of a circuit, with no ground reference. However, since the output refers to ground, it can easily be linked to the input of the grounded oscilloscope.
Injection-moulded BNC connector cable and connector cable with locking heads.
Incl. Operating Instructions, holster and 4 x AA battery.



Manufacturer : TESTEC
Factory number : 15101
Package weight : 0.64 kg
Technical information
  • General
    • Design
    • For oscilloscopes
    • Type
    • Differential voltage probe
  • Measures
    • Height
    • 21 mm
    • Length
    • 170 mm
    • Width
    • 63 mm
  • Specials
    • Specification
    • reduction: x10/x100 +-70V/+-700V
Datasheet/manual