Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH TK-60 :: Oscilloscope probe, 60 MHz, 10:1/1:1


PEAKTECH TK-60

  • Product Description
  • Technical information
  • General
    • Type
    • Modular probe 60 MHz
    • Design
    • Division: x1/x10/60 MHz bandwidth
    • Technology
    • Teilung: x1 / x10
    • Colour
    • schwarz
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung

A wide range of top-quality, modern probes. A wide range of accessories is supplied. Universal use with all conventional oscilloscopes.

Bandwidth:
DC 60 MHz 10:1;
DC 60 MHz 10:1;
DC 6 MHz 1:1

Input capacitance:
23 pF 10:1;
23 pF 10:1;
128 pF 1:1

Input impedance:
10 MOhm 10:1; 1 MOhm 1:1

Rise time:
5.8 ns 10:1
5.8 ns 10:1
58 ns 1:1

Max. Measuring voltage:
600 V DC or ACss (10:1);
300 V DC or ACss (1:1)

Cable length: 1.2 m
Reference position: probe tip decoupled; oscilloscope input grounded



Manufacturer : PEAKTECH
Factory number : P TK-60
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular probe 60 MHz
    • Design
    • Division: x1/x10/60 MHz bandwidth
    • Technology
    • Teilung: x1 / x10
    • Colour
    • schwarz
  • Measures
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual