Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH MKS-1 :: Test lead with banana plug to BNC, 1 m

Item-No.: PEAKTECH MKS-1
€8,20
Category of goods: 1 = discountable

PEAKTECH MKS-1

  • Product Description
  • Technical information
  • General
    • Type
    • Test lead
    • Design
    • BNC to banana plug
    • Colour
    • schwarz
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Test lead, 1 m long, BNC to 4 mm banana plug; input impedance: 50 Ohm; input capacitance: 105 pF; max. measuring voltage: 50 V AC or 75 V DC



Manufacturer : PEAKTECH
Factory number : MKS-1
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test lead
    • Design
    • BNC to banana plug
    • Colour
    • schwarz
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual