Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KBI 100 :: Coax connection cable

Item-No.: KBI 100
€10,20
Category of goods: 1 = discountable

KBI 100

  • Product Description
  • Technical information
  • General
    • Type
    • Coax connection cable
    • Design
    • Incl. miniature clamp hook
    • Colour
    • schwarz / rot
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Coax connection cable
Incl. miniature clamp hook
Length: 100 cm



Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Coax connection cable
    • Design
    • Incl. miniature clamp hook
    • Colour
    • schwarz / rot
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual