Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KBB 50 :: Coax connection cable

Item-No.: KBB 50
€8,70
Category of goods: 1 = discountable

KBB 50

  • Product Description
  • Technical information
  • General
    • Type
    • Coax connection cable
    • Design
    • 4 mm banana plug
    • Colour
    • schwarz / rot
  • Measures
    • Length
    • 500 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Coax connection cable
4-mm banana plug
Length: 50 cm



Package weight : 0.062 kg
Technical information
  • General
    • Type
    • Coax connection cable
    • Design
    • 4 mm banana plug
    • Colour
    • schwarz / rot
  • Measures
    • Length
    • 500 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual