Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HZO 50 :: Current clamp for oscilloscopes


HZO 50

  • Product Description
  • Technical information
  • General
    • Type
    • Clip-on ammeter
    • Design
    • For oscilloscopes
    • Model
    • 0 - 100 kHz
    • Colour
    • gelb
  • Measures
    • Length
    • 2000 mm
  • Packaging
    • Packaging
    • Einzelverpackung

These AC/DC clamp meters can measure current over a wide frequency from 1 mA to 30 A. The measuring principle is based on a sensitive hall effect sensor, which absorbs the magnetic field produced by the current flow. Even with complex waveforms, they achieve a high level of measurement accuracy. The output voltage is proportional to the measured current and is ideal for display on an oscilloscope. The current clamp complies with the safety standards in IEC 1010.


Measuring range: 30 ADC / 20 AAC
Accuracy: ±1% ±2 mA
Frequency range: DC to 100 kHz
Resolution: 1 mA
Output voltage: 100 mV/A
Load impedance: 1> 100 kOhm
Dielectric strength: 3.7 kV/50 Hz/1 Minute
Connection: BNC cable, 2 m



Manufacturer : HAMEG
Factory number : HZO50
Package weight : 0.38 kg
Technical information
  • General
    • Type
    • Clip-on ammeter
    • Design
    • For oscilloscopes
    • Model
    • 0 - 100 kHz
    • Colour
    • gelb
  • Measures
    • Length
    • 2000 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual