Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC SS 7181 :: BNC- male, special lead, 6 A, 25 cm

Item-No.: BNC SS 7181
€6,15
Category of goods: 1 = discountable

BNC SS 7181

  • Product Description
  • Technical information
  • General
    • Type
    • BNC plug
    • Design
    • spezial
    • Model
    • 6 A
    • Colour
    • schwarz / rot
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC
  • Measures
    • Length
    • 250 mm
  • Packaging
    • Packaging
    • Einzelverpackung
BNC-Male, special lead

• max power:. 6 A
• max power:. 33 V AC / 70 V DC
• Length: 25 cm



Manufacturer : ELECTRO PJP
Factory number : 7181
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC plug
    • Design
    • spezial
    • Model
    • 6 A
    • Colour
    • schwarz / rot
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC
  • Measures
    • Length
    • 250 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual