Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC S75 200 SW :: BNC-Special measure, black, 75 Ohm, 3 A, 2 m

Item-No.: BNC S75 200 SW
Colour:

€12,40
Category of goods: 1 = discountable

BNC S75 200 SW

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • BNC special measuring wire
  • Measures
    • Cable length
    • 2 m
  • Specials
    • Specification
    • 70 mOhm
BNC-Special measure

Contact resistance: 75 mOhms
Diameter: 3.9 mm
Length: 2.0 m
Color: black

material:
• ground contact: nickel-plated brass
• pin: gold-plated brass
• Insulation: polyamide
• wire: tinned copper
• Shielding: Copper, PVC



Manufacturer : ELECTRO PJP
Factory number : 7180-75-200 0
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • BNC special measuring wire
  • Measures
    • Cable length
    • 2 m
  • Specials
    • Specification
    • 70 mOhm
Datasheet/manual