0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC 7048 :: BNC adapter 500 V/cat. I

Item-No.: BNC 7048
€10,70
Category of goods: 1 = discountable

BNC 7048

  • Product Description
  • Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • BNC socket <> 4 mm safety plug
    • Assembly
    • Insulated
    • Colour
    • schwarz / rot
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Safety
    • CAT I
  • Packaging
    • Packaging
    • Einzelverpackung
Insulated BNC adapter bush for
4-mm safety plugs.
500 V/cat. I



Manufacturer : ELECTRO PJP
Factory number : 7048-IEC
Package weight : 0.034 kg
Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • BNC socket <> 4 mm safety plug
    • Assembly
    • Insulated
    • Colour
    • schwarz / rot
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Safety
    • CAT I
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual