Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC 7047 :: BNC adapter 500 V/cat. I

Item-No.: BNC 7047
€8,99
Category of goods: 1 = discountable

BNC 7047

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 500 V
  • General
    • Assembly
    • Insulated
    • Design
    • BNC socket <> 4 mm safety sockets
    • Type
    • BNC adapter
  • Implementation
    • Safety
    • CAT I

Insulated BNC adapter bush for
4-mm safety sockets.
500 V/cat. I



Manufacturer : ELECTRO PJP
Factory number : 7047-IEC
Package weight : 0.033 kg
Technical information
  • Electrical values
    • Load limit
    • 500 V
  • General
    • Assembly
    • Insulated
    • Design
    • BNC socket <> 4 mm safety sockets
    • Type
    • BNC adapter
  • Implementation
    • Safety
    • CAT I
Datasheet/manual