Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC 50-2W :: Feed-through terminal for HF probes

Item-No.: BNC 50-2W
€12,60
Category of goods: 1 = discountable

BNC 50-2W

  • Product Description
  • Technical information
  • General
    • Type
    • Feed-through terminal
    • Design
    • For high-frequency probes
    • Model
    • 50 Ohm
    • Colour
    • schwarz
  • Packaging
    • Packaging
    • Einzelverpackung

Feed-through terminal
50 ohms, 2 W.
BNC plug to BNC socket.



Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Feed-through terminal
    • Design
    • For high-frequency probes
    • Model
    • 50 Ohm
    • Colour
    • schwarz
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual