Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADAPTER 4-FLEX :: 4-mm RF-probe adapter

Item-No.: ADAPTER 4-FLEX
€6,40
Category of goods: 1 = discountable

ADAPTER 4-FLEX

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • 4 mm > HF probe
    • Model
    • 4 mm
    • Colour
    • schwarz
  • Packaging
    • Packaging
    • Einzelverpackung

Accessories for
RF-probes,
4 mm adapter
for probe.



Manufacturer : TESTEC
Factory number : 21012
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • Adapter
    • Design
    • 4 mm > HF probe
    • Model
    • 4 mm
    • Colour
    • schwarz
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual