Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS-E 5,5X40-250 :: TX terrace screws, stainless steel, 5.5 x 40 mm

Item-No.: TS-E 5,5X40-250
€35,95
Category of goods: 1 = discountable

TS-E 5,5X40-250

  • Product Description
  • Technical information
  • General
    • Type
    • TS-A2 terrace screws
    • Design
    • TX star
    • Material
    • Stainless steel
    • Thread
    • 5.5 mm
    • Assembly
    • Partial thread
  • Measures
    • Length
    • 40 mm
  • Packaging
    • Packaging
    • Pack of 250

Flat head countersunk, A2 stainless steel, blank, anti-friction coating, 250 pieces
A2 stainless-steel terrace screws with small decorative heads

Application: Woods in the outdoors. Predrilling is recommended.

Area of use: gardening and landscaping, building terraces, wooden structures etc.

Advantages:
- Reduced screw-in resistance thanks to the anti-friction coating
- Easy countersinking thanks to the small head



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 61182/4
Package weight : 1.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • TS-A2 terrace screws
    • Design
    • TX star
    • Material
    • Stainless steel
    • Thread
    • 5.5 mm
    • Assembly
    • Partial thread
  • Measures
    • Length
    • 40 mm
  • Packaging
    • Packaging
    • Pack of 250
Datasheet/manual