Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS-E 5,0X50-200 :: RT UNI Terrace screw, drill tip, 5,0 x 50 mm

Item-No.: TS-E 5,0X50-200
€31,95
Category of goods: 1 = discountable

TS-E 5,0X50-200

  • Product Description
  • Technical information
  • General
    • Type
    • Terrace screws
    • Design
    • TX star
    • Material
    • Stainless steel
    • Thread
    • 5.0 mm
    • Assembly
    • Partial thread
  • Measures
    • Length
    • 50 mm
  • Packaging
    • Packaging
    • Pack of 200
RT UNI terrace screw, SIT 20, 7 mm small head, DRIBO drill tip

Thread-Ø: 5,0
Length 50 mm
Contents: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 1.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terrace screws
    • Design
    • TX star
    • Material
    • Stainless steel
    • Thread
    • 5.0 mm
    • Assembly
    • Partial thread
  • Measures
    • Length
    • 50 mm
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual