Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RT 571906 :: RT countersink, drill size 3.2 mm

Item-No.: RT 571906
€11,95
Category of goods: 1 = discountable

RT 571906

  • Product Description
  • Technical information
  • General
    • Type
    • RT countersink
    • Thread
    • 3.2 mm
  • Packaging
    • Packaging
    • Pack of 1

Countersink with movable depth stop, including Allen key

The RT countersink is fitted with a Ø 3.2-mm drill bit, a Ø 12-mm countersink and a depth
stop. Drill bit and depth stop can be infinitely adjusted. The drill bit is easy
to replace (DIN 338, 3.2 mm). A special drill bit is not required. The RT countersink tool
allows precise pre-drilling and countersinking in one operation with a clear view of the
machining surface. The adjustable depth stop means there are no burned areas in the wood.

Drill bit Ø 3.2 mm
Countersink Ø up to 12 mm



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 57190/6
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • RT countersink
    • Thread
    • 3.2 mm
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual