Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MHS 3,5X50-200 :: Solid wood deck. Scr.,csk, TX, st.zc.ply 3,5 x 50 mm

Item-No.: MHS 3,5X50-200
€9,99
Category of goods: 1 = discountable

MHS 3,5X50-200

  • Product Description
  • Technical information
  • General
    • Type
    • Solid wood flooring screw
    • Design
    • TX star
    • Material
    • Steel, yellow-galvanised
    • Thread
    • 3.5 mm
    • Assembly
    • H361
  • Measures
    • Length
    • 50 mm
  • Packaging
    • Packaging
    • Pack of 200
Solid wood decking screw, H361
flat countersunk head, TX, milled ridges underneath head, collar, double thread

Thread-Ø: 3,5
Length: 50 mm
Contets: 200 pieces

zinc plated yellow



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.493 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid wood flooring screw
    • Design
    • TX star
    • Material
    • Steel, yellow-galvanised
    • Thread
    • 3.5 mm
    • Assembly
    • H361
  • Measures
    • Length
    • 50 mm
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual