Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS LC 95 :: VISATON speaker level controller


VIS LC 95

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker level control
    • Design
    • Up to 100 W permanent load
    • Assembly
    • Black metal cover
  • Measures
    • Installation dimension
    • 74 mm

Speaker level controller (L controller/L pad) for professional applications in high-load combinations, 100 W continuous load. With black metal cover for improved heat dissipation, efficiency reduction can be read in dB (relating to 8 ohm connection impedance). Simple, recessed mounting.


• Installation hole: ø 74 mm



Manufacturer : VISATON
Factory number : 5185
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker level control
    • Design
    • Up to 100 W permanent load
    • Assembly
    • Black metal cover
  • Measures
    • Installation dimension
    • 74 mm
Datasheet/manual