Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS LC 57 :: VISATON speaker level controller


VIS LC 57

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker level control
    • Assembly
    • Installation opening: 50 mm

Speaker level controller (L controller) for high ranges and mid ranges (Level controller/L pad), high load capacity (up to 20 watt of continuous load), with ventilation slots on the back, off position at the left stop. Suitable for adapting the mid range and high range to the spatial-acoustic conditions present.

• Includes mounting screws.

• Installation hole: ø 50 mm



Manufacturer : VISATON
Factory number : 5186
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker level control
    • Assembly
    • Installation opening: 50 mm
Datasheet/manual