Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 250-606 :: Terminal strip with operating push buttons, RM 7.5 mm, 17.5A, 6-

Item-No.: WAGO 250-606
€1,50
Category of goods: 1 = discountable

WAGO 250-606

  • Product Description
  • Technical information
  • Electrical values
    • Nominal current
    • 17.5 A
    • Rated voltage
    • 630 V
  • General
    • Assembly
    • Insertion of conductor at 45°
    • Design
    • Operating pusher
    • Pole number
    • 6
    • Type
    • PCB terminal
  • Implementation
    • Boring aperture
    • 1.2 mm
    • Cable cross-section
    • 0.5 - 1.5 mm²
  • Interfaces
    • Connection
    • 1 soldering pin per pin
    • Skinning lenght
    • 9 - 10 mm
    • Solder pin
    • 0.5 x 0.75 mm
  • Measures
    • Content spacing
    • 7.5 mm

Compact terminal strip with operating push buttons for connecting fine-stranded conductors and releasing conductors.
Single-stranded conductors and fine-stranded conductors equipped with bootlace ferrules can be plugged in directly.
45° cable entry for convenient and space-saving wiring.
Spacing: 7.5 mm, solder pins are arranged in a single row



Manufacturer : WAGO
Factory number : 250-606
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Electrical values
    • Nominal current
    • 17.5 A
    • Rated voltage
    • 630 V
  • General
    • Assembly
    • Insertion of conductor at 45°
    • Design
    • Operating pusher
    • Pole number
    • 6
    • Type
    • PCB terminal
  • Implementation
    • Boring aperture
    • 1.2 mm
    • Cable cross-section
    • 0.5 - 1.5 mm²
  • Interfaces
    • Connection
    • 1 soldering pin per pin
    • Skinning lenght
    • 9 - 10 mm
    • Solder pin
    • 0.5 x 0.75 mm
  • Measures
    • Content spacing
    • 7.5 mm
Datasheet/manual