Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 236-400 :: End plate, blue

Item-No.: WAGO 236-400
Colour:

€0,12
Category of goods: 1 = discountable

WAGO 236-400

  • Product Description
  • Technical information
  • General
    • Assembly
    • Can be latched on, 1.0 mm thick
    • Colour
    • Blue
    • Design
    • For WAGO 236
    • Type
    • Cover plate

Blue end plate
for individual terminals.



Manufacturer : WAGO
Factory number : 236-400
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Can be latched on, 1.0 mm thick
    • Colour
    • Blue
    • Design
    • For WAGO 236
    • Type
    • Cover plate
Datasheet/manual