Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1108 :: MINI-FLASH infrared thermometer


WS 1108

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • 0,5 sec measurement time
    • Temperatur max.
    • -33 ... +220
    • Colour
    • White/grey
    • Accessory
    • Batterie, Schlüsselring
    • Model
    • Mini-Flash
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 37 mm
    • Height
    • 68 mm
    • Depth
    • 18 mm
  • Implementation
    • Type of battery
    • 1x CR 2032
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.5% / 2% oder 2 °C

• For non-contact measurement of surface temperatures
• Compact and simple to use
• Measuring time: 0.5 seconds
• Display of the current temperature
• Automatic hold function for approximately 15 seconds
• Lock function for continuous operation
• Maximum or minimum temperature during the measurement
• Measurement range: -33 - +220°C
• Switchable display in °C/°F
• Accuracy: ±1.5°C from 0 - +50°C, otherwise ±2°C or 2%
• Colour: white/grey
• Dimensions: 68 x 37 x 18 mm
• With key ring

Supplied with battery (1x CR2032)



Manufacturer : TFA DOSTMANN
Factory number : 31.1108
Package weight : 0.068 kg
Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • 0,5 sec measurement time
    • Temperatur max.
    • -33 ... +220
    • Colour
    • White/grey
    • Accessory
    • Batterie, Schlüsselring
    • Model
    • Mini-Flash
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 37 mm
    • Height
    • 68 mm
    • Depth
    • 18 mm
  • Implementation
    • Type of battery
    • 1x CR 2032
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.5% / 2% oder 2 °C