0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 302C :: 20:1 termometr na podczerwień -32°C do 650°C, USB


UT 302C

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 20:1
    • Design
    • With laser pointer
    • Temperatur max.
    • -32 ... +650
    • Colour
    • Black/red
    • Resolution
    • 0.1 °C
    • Accessory
    • Tasche, Batterie, Anleitung, USB-Kabel
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 53 mm
    • Height
    • 169 mm
    • Depth
    • 138 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Sleep mode
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.8°C oder ±1.8%
  • Weights
    • Weight
    • 270 g
Non-contact temperature measurement of hot or moving targets from distance. The switchable laser pointer makes it possible to reliably take aim at the target. Functions such as min/max measurement, display hold and data hold make it easier to record measurements. With backlit display with low-battery warning, sleep mode and 0.1 resolution. Incl. 9 V battery, USB cable, bag, user manual.

• Temperature measurement range: -32°C … 650°C
• Distance/measuring point ratio: 20:1
• Fixed value emission: adjustable from 0.1 to 1.0
• Resolution: 0.1°C
• Repetition accuracy: ± 0.5°C or ± 0.5%
• Measurement accuracy: ±1.8°C / ±1.8%
• Display size: 32 x 29 mm
• Dimensions: 169x138x53mm / 270g



Manufacturer : UNI-TREND
Factory number : UT302C
Package weight : 0.521 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 20:1
    • Design
    • With laser pointer
    • Temperatur max.
    • -32 ... +650
    • Colour
    • Black/red
    • Resolution
    • 0.1 °C
    • Accessory
    • Tasche, Batterie, Anleitung, USB-Kabel
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 53 mm
    • Height
    • 169 mm
    • Depth
    • 138 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Sleep mode
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.8°C oder ±1.8%
  • Weights
    • Weight
    • 270 g