Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 301C :: 12:1 infrared thermometer, -18°C to 550°C, USB


UT 301C

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Design
    • With laser pointer
    • Temperatur max.
    • -18 ... +550
    • Colour
    • Black/red
    • Resolution
    • 0.1 °C
    • Accessory
    • Tasche, Batterie, Anleitung
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 53 mm
    • Height
    • 169 mm
    • Depth
    • 138 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Sleep mode
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.8°C oder ±2%
  • Weights
    • Weight
    • 270 g

Non-contact temperature measurement of hot or moving targets from distance. The switchable laser pointer makes it possible to reliably take aim at the target. Functions such as min/max measurement, display hold and data hold make it easier to record measurements. With backlit display with low-battery warning, sleep mode and 0.1 resolution. Incl. 9 V battery, bag, user manual.

• Temperature measurement range: -18°C … 550°C
• Distance/measuring point ratio: 12:1
• Fixed value emission: adjustable from 0.1 to 1.0
• Resolution: 0.1°C
• Repetition accuracy: ± 0.5°C or ± 0.5%
• Measurement accuracy: ±1.8°C / ±2%
• Display size: 32 x 29 mm
• Dimensions: 169x138x53mm / 270g



Manufacturer : UNI-TREND
Factory number : UT301C
Package weight : 0.521 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 12:1
    • Design
    • With laser pointer
    • Temperatur max.
    • -18 ... +550
    • Colour
    • Black/red
    • Resolution
    • 0.1 °C
    • Accessory
    • Tasche, Batterie, Anleitung
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 53 mm
    • Height
    • 169 mm
    • Depth
    • 138 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Sleep mode
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1.8°C oder ±2%
  • Weights
    • Weight
    • 270 g