Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH TF-50 :: Universal bead probe, -40 - +204°C


PEAKTECH TF-50

  • Product Description
  • Technical information
  • General
    • Type
    • Temperatursonde
    • Design
    • Universal
    • Temperatur max.
    • -40 … +204
    • Assembly
    • Typ K
    • Colour
    • grau / gelb
    • Model
    • TF-50
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±0.5%

The illustrated temperature probe is a K-type thermocouple (NiCrNi). This temperature probe can be used for all digital thermometers pictures in our catalogue range. Bead probe for general measurement applications, not suitable for immersion measurements.

Range: -40°C - +204°C/-40°F - +399°F
Accuracy: ± 0.5 %
Cable length: 200 cm
Probe: 1.5 mm



Manufacturer : PEAKTECH
Factory number : P TF-50
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperatursonde
    • Design
    • Universal
    • Temperatur max.
    • -40 … +204
    • Assembly
    • Typ K
    • Colour
    • grau / gelb
    • Model
    • TF-50
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±0.5%
Datasheet/manual