Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH TF-40 :: Liquid-temperature probe -50°C - +700°C


PEAKTECH TF-40

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature probe
    • Design
    • für Flüssgikeit
    • Temperatur max.
    • -50... +700
    • Assembly
    • 175 cm cable
    • Colour
    • Green
    • Model
    • TF-40
  • Measures
    • Length
    • 180 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2,0%

PeakTech TF-40, liquid-temperature probe



Range: -50° - +700°C/-58° - +1250°F
Accuracy: ± 2 %
Cable length: 175 cm
Probe length: 180 mm
Probe diameter: 3.2 mm



Manufacturer : PEAKTECH
Factory number : P TF-40
Package weight : 0.134 kg
Technical information
  • General
    • Type
    • Temperature probe
    • Design
    • für Flüssgikeit
    • Temperatur max.
    • -50... +700
    • Assembly
    • 175 cm cable
    • Colour
    • Green
    • Model
    • TF-40
  • Measures
    • Length
    • 180 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2,0%
Datasheet/manual