Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH TF-10 :: Universal temperature probe, -50°C - +650°C


PEAKTECH TF-10

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature probe
    • Design
    • Universal
    • Temperatur max.
    • -50 °C.....+650
    • Assembly
    • 170 cm cable
    • Colour
    • Yellow
    • Model
    • TF-10
  • Measures
    • Ø
    • 3.8 mm
    • Length
    • 200 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2%

PeakTech TF-10 universal temperature probe

Universal temperature probe suitable for measuring liquids/surfaces and air.

Range: -50°C - +650°C/-50°F - +1190°F
Accuracy: ± 2 %
Cable length: 170 cm
Probe length: 200 mm
Probe: 3.8 mm



Manufacturer : PEAKTECH
Factory number : P TF-10
Package weight : 0.071 kg
Technical information
  • General
    • Type
    • Temperature probe
    • Design
    • Universal
    • Temperatur max.
    • -50 °C.....+650
    • Assembly
    • 170 cm cable
    • Colour
    • Yellow
    • Model
    • TF-10
  • Measures
    • Ø
    • 3.8 mm
    • Length
    • 200 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2%
Datasheet/manual