Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5200 :: Wood and material moisture meter


PEAKTECH 5200

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
    • Colour
    • Blue/white
    • Accessory
    • Batterie, Prüfspitzen, Anleitung
  • Implementation
    • Measurement range
    • 6 - 60%
    • Type of battery
    • 1 x 9 V block
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 51 mm
    • Height
    • 122 mm
    • Depth
    • 45 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±0.1% oder 2.0%
  • Weights
    • Weight
    • 115 g

High-quality, user-friendly and universal wood and material moisture meter.
The appliance is equipped with an LCD display that displays humidity and ambient temperature measurements. It is also equipped with a LED display for rapid pass-fail evaluation of the measured values.
Freshly harvested timber has a moisture content of about 50% and after a year it is still approx. 30 - 35%. Burning wood with a high moisture content in stoves decreases their efficiency and increases the output
of pollutants, such as soot and particulate matter. It can also cause gloss soot to accumulate in chimneys, which can lead to flue fires. This device is ideal for the wood storage, inspection during the heating season or use in the construction industry.

Features:
• Measures the moisture of wood and cardboard as well as building materials such as plaster, cement and masonry
• LCD display with backlight
• Interchangeable probes
• Shock and impact resistant enclosure
• Easy to use
• Measured value hold function and automatic shut-off
• LED display (green, yellow, red) for pass-fail readings
• Supplied accessories: 9 V battery, 2x spare probes and user manual

Technical data:
Measurement ranges:
Wood, cardboard: 6 - 60% ± 2.0%
Mortar, plastic: 0.2 - 2.9% ± 0.1%
Ambient temperature: 0 - 40°C/32 - 99°F
Operating voltage: 9-V battery
Dimensions (W x H x D): 51 x 122 x 45 mm
Weight: 115 g



Manufacturer : PEAKTECH
Factory number : P 5200
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
    • Colour
    • Blue/white
    • Accessory
    • Batterie, Prüfspitzen, Anleitung
  • Implementation
    • Measurement range
    • 6 - 60%
    • Type of battery
    • 1 x 9 V block
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 51 mm
    • Height
    • 122 mm
    • Depth
    • 45 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±0.1% oder 2.0%
  • Weights
    • Weight
    • 115 g
Datasheet/manual