Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5160 :: Humidity meter


PEAKTECH 5160

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • für Luftfeuchte
    • Temperatur max.
    • -10 … +50
    • Colour
    • Blue/white
  • Display
    • Display
    • 3-digit
    • Display type
    • LCD
  • Implementation
    • Measurement range
    • 10 - 99%
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 55 mm
    • Height
    • 140 mm
    • Depth
    • 30 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2°C
  • Weights
    • Weight
    • 120 g

This newly developed meter measures the current humidity and the current air temperature via a permanently installed sensor for fast and accurate evaluation of the measurement results. The easy-to-read LCD display is equipped with an automatic backlight that is activated automatically by a photodiode when light levels are too low. In addition to the exact measurement functions, this device also provides a measured value hold function at the touch of a key. The practical and robust design make this instrument ideal for day-to-day use in the construction industry and for the evaluation of climate in living quarters and greenhouses.

Features:
• 3-digit 10 mm LCD display (max. 999)
• Automatic backlight
• Humidity in RH
• Temperature display in °C or °F
• Fast sensor response time
• Sturdy and practical enclosure design
• Measurement hold function
• Supplied accessories: battery and user manual

Technical data:
Humidity: 10% - 99%, 0.1 , ± 3% (30 - 99%)/± 5% (10 - 30%)
Air temperature: -10°C to +50°C, 0.1, ± 2°C
Sampling rate: 2 x per second
Operating voltage: 9-V battery
Dimensions (W x H x D): 55 x 140 x 30 mm
Weight: 120 g



Manufacturer : PEAKTECH
Factory number : P 5160
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • für Luftfeuchte
    • Temperatur max.
    • -10 … +50
    • Colour
    • Blue/white
  • Display
    • Display
    • 3-digit
    • Display type
    • LCD
  • Implementation
    • Measurement range
    • 10 - 99%
    • Type of battery
    • 1 x 9 V block
  • Measures
    • Width
    • 55 mm
    • Height
    • 140 mm
    • Depth
    • 30 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±2°C
  • Weights
    • Weight
    • 120 g
Datasheet/manual