Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5135 :: PeakTech 5135 digital thermometer 1-channel

Item-No.: PEAKTECH 5135
€50,30




PEAKTECH 5135

  • Product Description
  • Technical information
  • General
    • Type
    • Digital thermometer
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
    • Resolution
    • 0.1 °C
  • Implementation
    • Measurement range
    • -200 ... +1372 °C
    • Sleep mode
    • Yes
  • Measures
    • Width
    • 60 mm
    • Height
    • 160 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 180 g

Digital thermometer, 1-channel

A new, innovative digital thermometer in a modern and practical design with 3½-digit, triple display, max. 1999, function symbols and backlight for fast response time and laboratory-standard precision. Practical push buttons for convenient and ergonomic one-hand operation. This thermometer uses K-type thermocouples, provides a resolution of 0.1° and is extremely versatile in various sectors including refrigeration, food production and storage, agriculture, chemicals and industry

• K-type thermometer with single input
• Temperature range: -200 - +1372°C
• Option for measuring temperature difference to absolute zero point in Kelvin
• Relative temperature rise and fall time measurement
• Electronic offset function allows compensation of thermocouple errors to maximise accuracy
• Reading in° C, °F or Kelvin (K)
• Automatic switch-off
• Supplied accessories: case, thermocouple probe P TF-50, universal temperature sensor P TF-55, batteries and user manual.

Technical data:
• Measurement functions: Celsius (C), Fahrenheit (F), Kelvin (K)
• Temp. ranges: -200 - +1372°C ± 0.5% + 2°C/-328 - +2501°F ± 0.5% + 4°F/73 - 1645 K ± 0.5% + 2 K
• Input: single
• Operating voltage: 3 x 1.5 V AAA batteries
• Dimensions (W x H x D): 60 x 160 x 30 mm
• Weight: 180 g



Manufacturer : PEAKTECH
Factory number : P5135
Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital thermometer
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
    • Resolution
    • 0.1 °C
  • Implementation
    • Measurement range
    • -200 ... +1372 °C
    • Sleep mode
    • Yes
  • Measures
    • Width
    • 60 mm
    • Height
    • 160 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 180 g
Datasheet/manual