0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5090 :: IR temperature and humidly measuring device


PEAKTECH 5090

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 8:1
    • Temperatur max.
    • -50 … +200
    • Colour
    • Blue/white
    • Accessory
    • Tasche, Holster, Messsonde
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Diagonal
    • 2.1 cm
  • Specials
    • Specification
    • mit Luftfeuchtemessung
  • Measures
    • Width
    • 90 mm
    • Height
    • 170 mm
    • Depth
    • 45 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 360 g
PEAKTECH 5090
Combined, digital temperature and humidity meter with dual-function LCD display. Laser pointer for non-contact, fast temperature measurement from a distance
on hot or moving objects or
in hard-to-reach spots.
Distance to spot ratio: 8:1
-3 ½-digit, 21 mm LCD display with backlight
-Emission level: 0.95 fixed
-Auto-shut-off, max. hold, data hold
-Humidity: 5 - 95% ± 3.5%
-Temperature: -50 - +200°C/200 - 500°C ± 2%
-58 - +200°F/200 - 932°F ± 2%
-Dimensions: 90 x 170 x 45 mm

Includes case, holster, probe, 9 V battery and user manual.



Manufacturer : PEAKTECH
Factory number : P 5090
Package weight : 0.625 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 8:1
    • Temperatur max.
    • -50 … +200
    • Colour
    • Blue/white
    • Accessory
    • Tasche, Holster, Messsonde
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Diagonal
    • 2.1 cm
  • Specials
    • Specification
    • mit Luftfeuchtemessung
  • Measures
    • Width
    • 90 mm
    • Height
    • 170 mm
    • Depth
    • 45 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 360 g
Datasheet/manual