reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4980 :: Infrared thermometer

Item-No.: PEAKTECH 4980
€84,95




PEAKTECH 4980

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • With dual laser pointer
    • Temperatur max.
    • -50 ... + 800
    • Accessory
    • Bag, manual, battery
  • Display
    • Display
    • 3 1-/2-digit
    • Display illuminated
    • Yes
  • Measures
    • Length
    • 146 mm
    • Width
    • 104 mm
    • Height
    • 43 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±1%
  • Weights
    • Weight
    • 170 g

Innovative infrared thermometer for non-contact measurement of surface temperatures up to 800°C from a safe distance. The integrated dual-laser pointer increases accuracy and the illuminated LCD display with clear control buttons make measurements child's play!

• Max. temperature display
• Automatic measurement ranging and display resolution of 0.1°C (0.1°F)
• Trigger lock, alarm for high/low readings
• Accurate non-contact measurements
• Automatic measured data hold functions
• Many applications: plastics processing, asphalt, marine project, printing machines, measuring ink and toner temperature, domestic technology, security and fire monitoring
• Safety: IEC-0825-1

Technical data:

Measuring range (IR): -50 - +20°C/20 - 800°C (-58 - +68°F/68 - 1472°F)
Accuracy: ± 1.0% ± 1°C (1.8°F)
Response time: 150 ns
Resolution: 0.1°C/F
Distance to spot ratio: 20: 1
Fixed emissivity: adjustable 0.10 - 1.0
Dimensions: 104 x 146 x 43 mm/170 g
Includes Case, battery (1 x 9 V block) and user manual



Manufacturer : PEAKTECH
Factory number : P 4980
Package weight : 0.289 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • With dual laser pointer
    • Temperatur max.
    • -50 ... + 800
    • Accessory
    • Bag, manual, battery
  • Display
    • Display
    • 3 1-/2-digit
    • Display illuminated
    • Yes
  • Measures
    • Length
    • 146 mm
    • Width
    • 104 mm
    • Height
    • 43 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±1%
  • Weights
    • Weight
    • 170 g
Datasheet/manual