Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4960 :: IR thermometer, -50 - 1200°C, 50:1 + stand


PEAKTECH 4960

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • With laser pointer
    • Temperatur max.
    • -50 ... +1200
    • Colour
    • Blue/white
    • Resolution
    • 0,1 °C
    • Accessory
    • Case, stand, USB cable, software etc.
  • Display
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 55 mm
    • Height
    • 225 mm
    • Depth
    • 155 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • +/- 1%
  • Weights
    • Weight
    • 290 g

Professional IR thermometer with dual laser beam in a modern and practical design for fast, accurate and non-contact measurement of surface temperatures.

The dual laser beam is used to mark the target on hot or moving objects from a safe distance or for hard-to-reach measuring points.

The USB interface can also be used to conduct continuous measurements over longer periods.

The device features an additional K-type measurement input for direct contact measurements or difference measurements of surfaces.

• Multifunction LCD display with backlight for operation in low light conditions
• Over-range warning with buzzer
• Auto-hold and auto-shut-off function
• Adjustable emissivity from 0.1 - 1.0
• Switchable between single measurement or continuous measurement functions
• MIN, MAX, difference and average values recorded
• Audible alarm for high and low readings within a pre-set temperature range
• Integrated memory for up to 100 readings
• Data acquisition using USB interface transfer
• Safety: IEC-0825-1; class 2
• Supplied accessories: case, stand, USB connection cable, software for Windows 2000/XP/VISTA/7, K-type thermocouple probe, 9 V battery and user manual

Technical data:
Measuring range (IR): -50 - +1200°C (-58 - +2192°F); 0.1°C/°F; +/- 1.0% + 1°C/1.8°F
Measuring range (K-type): -50 - +1370°C (-58 - +2498°F); 0.1°C/°F; +/- 1.5% + 3°C/5°F
Distance to spot ratio: 50:1
Emissivity factor: adjustable 0.1 ~ 1.0
Laser response time: dual laser; class 2;
Output < 1 mW;
Wavelength: 630 - 670 nm
Response time: 150 ms
Operating voltage: 9-V battery
Dimensions (W x H x D): 55 x 225 x 155 mm
Weight: 290 g



Manufacturer : PEAKTECH
Factory number : P 4960
Package weight : 1.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Design
    • With laser pointer
    • Temperatur max.
    • -50 ... +1200
    • Colour
    • Blue/white
    • Resolution
    • 0,1 °C
    • Accessory
    • Case, stand, USB cable, software etc.
  • Display
    • Display type
    • digital
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 55 mm
    • Height
    • 225 mm
    • Depth
    • 155 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • +/- 1%
  • Weights
    • Weight
    • 290 g
Datasheet/manual