Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4955 :: 5-in-1 video meter, -50 to +2200°C, 50:1


PEAKTECH 4955

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 50:1
    • Design
    • With dual laser pointer
    • Temperatur max.
    • -50 ... +2200
    • Colour
    • Blue/white
    • Accessory
    • Koffer, Netzteil, Typ-K-Fühler
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 62 mm
    • Height
    • 205 mm
    • Depth
    • 155 mm
  • Implementation
    • Type of battery
    • Akku, Li-Ion, 1400 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1%
  • Weights
    • Weight
    • 410 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Z2 - plug housing

Professional 5-in-1 environmental video meter with dual-laser with accurate target surface determination for fast, accurate and non-contact surface temperature measurement. The device features an additional K-type measurement input for direct contact measurements or difference measurements of surfaces. The integrated photo function visualises measured objects and superimposes their temperature and other measurements, such as humidity and dew-point temperature. These can be saved in the internal memory or on a MicroSD card. The integrated data logger saves all measurements which can then be analysed and processed on computer. Ideal for documenting important measurements in the industrial sector, electrical engineering, maintenance and servicing work, quality assurance, construction and energy consulting.

• 5.6 cm (2.2") colour TFT LCD display with a resolution of 640 x 480 pixels
• Graphical menu navigation
• Infrared, K-type, humidity, air temperature, dew point and wet bulb measurements
• Distance to spot ratio: 50:1
• Adjustable emissivity: 0.1 - 1.0
• Fast response time and high accuracy
• Records photos (JPG) and video (3GP internal)
• Data logger for all measurement functions
• Internal memory and MicroSD slot
• USB interface for data transfer and charging
• Safety: IEC-0825, class 2
• Supplied accessories: case, AC mains adapter, USB connection cable, K-type thermocouple probe, li-ion rechargeable battery, 2 GB MicroSD card, stand and user manual

Display: 5.6 cm (2.2") colour TFT display; resolution 640 x 480 pixels
Measuring range (IR): -50 - +2200°C (-58 - +3992°F); 0.1°C/°F
Accuracy: +/- 1.0% + 1.0°C/1.8°F
Distance to spot ratio: 50:1
Emissivity factor: adjustable, 0.1 ~ 1.0
Laser class: dual laser; class 2; output < 1 mW; wavelength: 630-670 nm
Measuring range (K-type): -50 - +1370°C (-58 - +2498°F); 0.1°C/°F
Accuracy: +/- 1.5% + 1.5°C/2.5°F
Air temperature: 0 - +50°C (32 - 122°F); +/- 0.5°C/°F
Dew-point temperature: 0 - +50°C (32 - 122°F); +/- 0.5°C/°F
Humidity: 0 - 100% RH; +/- 3% RH
Power supply: 3.7 V/1400 mAh lithium-ion rechargeable battery, AC adapter 100 - 240 V; 50/60 Hz; 5 V/1 A
Dimensions (W x H x D): 62 x 205 x 155 mm
Weight: 410 g



Manufacturer : PEAKTECH
Factory number : P 4955
Package weight : 2.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 50:1
    • Design
    • With dual laser pointer
    • Temperatur max.
    • -50 ... +2200
    • Colour
    • Blue/white
    • Accessory
    • Koffer, Netzteil, Typ-K-Fühler
  • Display
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 62 mm
    • Height
    • 205 mm
    • Depth
    • 155 mm
  • Implementation
    • Type of battery
    • Akku, Li-Ion, 1400 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±1%
  • Weights
    • Weight
    • 410 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Z2 - plug housing
Datasheet/manual