Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4945 :: Termometr różnicowy na podczerwień, -50... +3


PEAKTECH 4945

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 10:1
    • Temperatur max.
    • -50 ... +380
    • Colour
    • Blue/white
    • Resolution
    • 0.1 °C
    • Accessory
    • Tasche, Batterie, Anleitung
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Measures
    • Width
    • 50 mm
    • Height
    • 200 mm
    • Depth
    • 124 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • 2% or 2°C
  • Weights
    • Weight
    • 220 g
Cutting-edge infrared thermometer with laser beam for fast, easy and accurate surface temperature measurements. With laser pointer for non-contact, fast temperature measurement of hot or moving objects from a safe distance or hard-to-reach measuring points. This infrared thermometer can also be used to find possible leaks or thermal bridges, e.g. on walls or in ventilation systems. The automatic colour change function enables quick and intuitive assessment and indicates areas that must be sealed or insulated.

• 3½-digit, 11 mm multifunction LCD display with backlight and measured value hold function
• Unique flat surface, modern compact design
• Max. display: 1999, overload indicator with buzzer
• Fast temperature difference measurement with LED display (red, blue or green LED)
• Reading either in °C or °F
• Integrated laser pointer indicates the target area (class II, < 1 mW)
• Out of range indicator
• Auto data hold, auto power off
• Safety: IEC-60825-1
• Supplied accessories: case, battery and user manual

Technical data:
Measuring range: -50 - +380°C/(-58 - +716°F)
Accuracy: ±2.0% or +2°C (4°F)
Response time: < 1 sec.
Resolution: 0.1° C/F
Distance to spot ratio: 10:1
Fixed value emissivity: fixed at 0.95
Laser class: class: II ~ output <1 mW ~ wavelength: 630 - 690 nm
Operating voltage: 9 V battery
Dimensions: (W x H x D) 50 x 200 x 124 mm
Weight: 220 g



Manufacturer : PEAKTECH
Factory number : P 4945
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • 10:1
    • Temperatur max.
    • -50 ... +380
    • Colour
    • Blue/white
    • Resolution
    • 0.1 °C
    • Accessory
    • Tasche, Batterie, Anleitung
  • Display
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Measures
    • Width
    • 50 mm
    • Height
    • 200 mm
    • Depth
    • 124 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • 2% or 2°C
  • Weights
    • Weight
    • 220 g
Datasheet/manual