Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-THERMO 311114 :: Mini-Flash III infrared thermometer


IR-THERMO 311114

  • Product Description
  • Technical information
  • General
    • Type
    • Mini-IR-Thermometer
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -33 ... +250 °C
    • Type of battery
    • 2x CR 2032
  • Measures
    • Length
    • 104 mm
    • Width
    • 60 mm
    • Height
    • 22.5 mm
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • 2% or 2°C
  • Weights
    • Weight
    • 63 g

For non-contact measurement of surface temperatures. With target laser.

Shows the current temperature, maximum and minimum temperature during the measurement, hold and lock functions.

• Target laser
• Ideal for DIY enthusiasts
• Especially robust enclosure
• Easy to operate
• Measurement distance/spot size ratio 3:1
• Display resolution: 0.1°C/°F
• Measurement time: 1 sec.
• Measuring range: -33 - + 250°C/-27 - +482°F
• Switch between °C and °F
• Accuracy: 2% of reading or ±2°C
• Maximum/minimum memory
• Adjustable emission ratio (0.05 - 1)
• Working temperature: 0 - 50°C
• Dimensions: 22.5 x 60 x 104 mm
• Weight: 63 g
• Includes batteries (2 x CR 2032, 1x IR measuring point and 1x laser pointer)



Manufacturer : TFA DOSTMANN
Factory number : 31.1114
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini-IR-Thermometer
    • Design
    • With laser pointer
  • Implementation
    • Measurement range
    • -33 ... +250 °C
    • Type of battery
    • 2x CR 2032
  • Measures
    • Length
    • 104 mm
    • Width
    • 60 mm
    • Height
    • 22.5 mm
  • Display
    • Display type
    • LCD
  • Electrical values
    • Accuracy
    • 2% or 2°C
  • Weights
    • Weight
    • 63 g