Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM PRO :: HumidCheck Pro - wood moisture meter


FM PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
    • Colour
    • Black
    • Accessory
    • Battery
    • Model
    • HumidCheck Pro
  • Implementation
    • Measurement range
    • 0 - 100%
    • Type of battery
    • 2x AA (Mignon)
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 50 mm
    • Height
    • 180 mm
    • Depth
    • 31 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 400 g

Measuring device for wood moisture measurement

• Robust and easy to use
• Selection of 8 characteristic curves for 150 wood types
• With external temperature and humidity sensor
• Automatic temperature compensation
• Measuring range 0.. 100%

Including case and batteries 2 x 1.5 V AAA
180 x 50 x 31 mm, 400 g, EK



Manufacturer : TFA DOSTMANN
Factory number : 30.5501
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity meter
    • Design
    • For wood and building materials
    • Colour
    • Black
    • Accessory
    • Battery
    • Model
    • HumidCheck Pro
  • Implementation
    • Measurement range
    • 0 - 100%
    • Type of battery
    • 2x AA (Mignon)
  • Display
    • Display type
    • LCD
  • Measures
    • Width
    • 50 mm
    • Height
    • 180 mm
    • Depth
    • 31 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 400 g